845-016-555-504

Heilind Number:EDA845-016-555-504
Manufacturer:EDAC
Manufacturer Number:845-016-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-504

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for reliability and efficiency, it features 16 positions with a pitch of .1 inches, ideal for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a green color for easy identification, this connector is perfect for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for harsh environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.