845-016-555-512

Heilind Number:EDA845-016-555-512
Manufacturer:EDAC
Manufacturer Number:845-016-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With 16 positions spread across two rows, it offers seamless integration for optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Its straight mount orientation and green color make it easy to install and distinguish on your PCB. Upgrade your setup with this essential component for enhanced connectivity and performance.