845-016-555-802

Heilind Number:EDA845-016-555-802
Manufacturer:EDAC
Manufacturer Number:845-016-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 16 positions each, offering ample room for secure connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your circuit board assembly with this reliable connector.