845-016-555-803

Heilind Number:EDA845-016-555-803
Manufacturer:EDAC
Manufacturer Number:845-016-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-803

Detailed Description

Enhance your board-to-board connectivity with this high-performance 16-position Card Edge Connector. Designed for superior durability and efficiency, it features a robust UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. The straight mount orientation and tight .1-inch pitch ensure seamless integration, while the dual-row configuration offers enhanced versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and reliability.