845-016-555-804

Heilind Number:EDA845-016-555-804
Manufacturer:EDAC
Manufacturer Number:845-016-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-804

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Crafted for optimal performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 16 positions each, this connector ensures seamless transmission of data and power. The copper alloy contact material guarantees durability and efficiency, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for reliable and high-speed connections.