845-016-555-807

Heilind Number:EDA845-016-555-807
Manufacturer:EDAC
Manufacturer Number:845-016-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed to meet the demands of modern electronic applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With two rows of 16 copper alloy contacts, it offers secure and efficient power transmission at a rated amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component for seamless performance.