845-016-555-808

Heilind Number:EDA845-016-555-808
Manufacturer:EDAC
Manufacturer Number:845-016-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-808

Detailed Description

Enhance your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions across two rows with a pitch of .1 inches, ensuring optimal performance in your electronic assemblies. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your projects with this essential component for secure and efficient board-to-board connections.