845-016-555-812

Heilind Number:EDA845-016-555-812
Manufacturer:EDAC
Manufacturer Number:845-016-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-555-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and high performance. Featuring 16 positions spread across 2 rows, this connector ensures reliable contact with a pitch of .1 inches and row spacing of .2 inches. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stability in any application. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and functionality in diverse environments. Elevate your electronic projects with this essential component.