845-016-556-201

Heilind Number:EDA845-016-556-201
Manufacturer:EDAC
Manufacturer Number:845-016-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-201

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable and efficient power transmission. With a compact design, it offers a pitch of .1 inches and accommodates 16 positions across two rows, facilitating seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your system's connectivity with this essential component.