845-016-556-202

Heilind Number:EDA845-016-556-202
Manufacturer:EDAC
Manufacturer Number:845-016-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-202

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 16 positions across two rows, it ensures efficient data and power transmission in a straight mount orientation. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring 16 positions across two rows, it ensures efficient data and power transmission in a straight mount orientation. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics.