845-016-556-204

Heilind Number:EDA845-016-556-204
Manufacturer:EDAC
Manufacturer Number:845-016-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-204

Detailed Description

Enhance connectivity with this dual-row board-to-board PCB connector, designed for optimal performance in electronic applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures both safety and aesthetics. The 16 copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, facilitate seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. With a straight mount orientation, this connector is easy to install and offers stable connections in any setup. Ideal for various PCB applications, it's a must-have for efficient signal transfer in electronic devices.