845-016-556-207

Heilind Number:EDA845-016-556-207
Manufacturer:EDAC
Manufacturer Number:845-016-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-207

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With two rows and sixteen positions, it offers ample space for seamless signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for professional or DIY projects, this connector is a must-have for efficient and secure PCB connections.