845-016-556-212

Heilind Number:EDA845-016-556-212
Manufacturer:EDAC
Manufacturer Number:845-016-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 16 positions each, allowing for seamless integration on your PCB. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.