845-016-556-504

Heilind Number:EDA845-016-556-504
Manufacturer:EDAC
Manufacturer Number:845-016-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-504

Detailed Description

Elevate your PCB connections with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 16 positions with a .1-inch pitch, ideal for high-density applications. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments, while the Copper Alloy contacts guarantee excellent conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and performance. Trust in our innovative solution for your connectivity needs.