845-016-556-802

Heilind Number:EDA845-016-556-802
Manufacturer:EDAC
Manufacturer Number:845-016-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, this connector ensures secure and reliable power delivery. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient conductivity. Its 16 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Perfect for straight mount orientation, it withstands extreme temperatures from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.