845-016-556-807

Heilind Number:EDA845-016-556-807
Manufacturer:EDAC
Manufacturer Number:845-016-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-807

Detailed Description

Enhance your PCB connectivity with our 16-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The high-performance copper alloy contacts ensure reliable power transmission, while the straight mount orientation offers easy installation. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your electronics assembly with this essential component.