845-016-556-808

Heilind Number:EDA845-016-556-808
Manufacturer:EDAC
Manufacturer Number:845-016-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant Green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers efficient signal transmission in a compact footprint. The connector's 16 positions and straight mount orientation make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component.