845-016-556-812

Heilind Number:EDA845-016-556-812
Manufacturer:EDAC
Manufacturer Number:845-016-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-556-812

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding efficiency and style to your setup. With two rows of 16 positions each, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse applications. Upgrade your connectivity game with this essential component.