845-016-558-101

Heilind Number:EDA845-016-558-101
Manufacturer:EDAC
Manufacturer Number:845-016-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 16 positions, ensuring efficient signal transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. The contact material, Copper Alloy, offers superior conductivity, while the right-angle mount orientation accommodates space-saving installations. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.