845-016-558-102

Heilind Number:EDA845-016-558-102
Manufacturer:EDAC
Manufacturer Number:845-016-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, it features 16 positions in a single row layout, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Elevate your connectivity solutions with this top-of-the-line connector.