845-016-558-103

Heilind Number:EDA845-016-558-103
Manufacturer:EDAC
Manufacturer Number:845-016-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With 16 positions and a compact .1-inch pitch, it offers efficient data transfer and signal integrity. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.