845-016-558-112

Heilind Number:EDA845-016-558-112
Manufacturer:EDAC
Manufacturer Number:845-016-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a single row configuration, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation onto your PCB, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contacts provide optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Elevate your PCB connectivity with this robust and versatile connector, a must-have for any electronics project.