845-016-558-201

Heilind Number:EDA845-016-558-201
Manufacturer:EDAC
Manufacturer Number:845-016-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-201

Detailed Description

Enhance connectivity in your electronic devices with this 16-position Board To Board PCB Connector. Designed for efficiency, it features a right-angle mount orientation and a pitch of .1 inch, allowing for seamless integration onto your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With two rows and a row spacing of .2 inch, it offers efficient signal transmission. Perfect for green technology products, this connector is essential for seamless data transfer and power distribution. Elevate your PCB assembly with this high-quality component, ideal for various applications in the electronics industry.