845-016-558-202

Heilind Number:EDA845-016-558-202
Manufacturer:EDAC
Manufacturer Number:845-016-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 16-position Board To Board PCB Connector. Designed for efficient data transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a right-angle mount orientation and two rows of contacts, it ensures seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications in various environments.Upgrade your connectivity solutions with this essential component.