845-016-558-208

Heilind Number:EDA845-016-558-208
Manufacturer:EDAC
Manufacturer Number:845-016-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-208

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, featuring a vibrant green color that stands out in any setup. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for a wide range of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, reliability is guaranteed. Its two rows and 16 positions offer ample connectivity options, while the right-angle mount orientation ensures seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore the possibilities with this essential component.