845-016-558-212

Heilind Number:EDA845-016-558-212
Manufacturer:EDAC
Manufacturer Number:845-016-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With 16 positions spread across 2 rows, this connector offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation provides flexibility in PCB layout designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB assembly with this essential component, perfect for demanding industrial environments.