845-016-558-403

Heilind Number:EDA845-016-558-403
Manufacturer:EDAC
Manufacturer Number:845-016-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 16 positions, providing ample room for your circuitry. The right-angle mount orientation offers convenience in assembly, while the durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.