845-016-558-404

Heilind Number:EDA845-016-558-404
Manufacturer:EDAC
Manufacturer Number:845-016-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-404

Detailed Description

Enhance your connectivity with this durable and high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation with one row, providing 16 positions for optimal versatility. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material, copper alloy, guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for various electronic applications, this connector is a must-have for any project requiring dependable and efficient PCB connectivity.