845-016-558-408

Heilind Number:EDA845-016-558-408
Manufacturer:EDAC
Manufacturer Number:845-016-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, allowing for efficient data transfer. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Upgrade your connectivity solutions with this essential component.