845-016-558-412

Heilind Number:EDA845-016-558-412
Manufacturer:EDAC
Manufacturer Number:845-016-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features a right angle mount orientation for easy installation. With 16 positions and a single row layout, it ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made of copper alloy, the contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connections with this essential component.