845-016-558-502

Heilind Number:EDA845-016-558-502
Manufacturer:EDAC
Manufacturer Number:845-016-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-502

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows and sixteen positions, it offers ample connection options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for any electronic setup. Elevate your connectivity game with this high-quality connector.