845-016-558-503

Heilind Number:EDA845-016-558-503
Manufacturer:EDAC
Manufacturer Number:845-016-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a secure right-angle mount orientation, perfect for optimizing space on your board. With a dual-row configuration and 16 positions, it ensures reliable and efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for robust and efficient inter-board connections.