845-016-558-504

Heilind Number:EDA845-016-558-504
Manufacturer:EDAC
Manufacturer Number:845-016-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable connections. With 16 positions spread across 2 rows, it offers ample room for intricate PCB layouts. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless connectivity in your projects.