845-016-558-508

Heilind Number:EDA845-016-558-508
Manufacturer:EDAC
Manufacturer Number:845-016-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows, each with 16 positions, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector provides secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have for any electronic setup.