845-016-558-602

Heilind Number:EDA845-016-558-602
Manufacturer:EDAC
Manufacturer Number:845-016-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-602

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 16 positions arranged in a single row, ensuring seamless connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.