845-016-558-603

Heilind Number:EDA845-016-558-603
Manufacturer:EDAC
Manufacturer Number:845-016-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setups, this connector features 16 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. The copper alloy contact material provides optimal conductivity, while the right angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.