845-016-558-604

Heilind Number:EDA845-016-558-604
Manufacturer:EDAC
Manufacturer Number:845-016-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-604

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The right angle mount orientation and compact design with a single row and 16 positions make it ideal for space-constrained applications. With a low profile and a pitch of .1 inches, it allows for efficient PCB stacking. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your projects with this green-colored connector, perfect for achieving optimal signal transmission in your circuit designs.