845-016-558-608

Heilind Number:EDA845-016-558-608
Manufacturer:EDAC
Manufacturer Number:845-016-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-608

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a right angle mount orientation, it offers easy installation and efficient space utilization. The 16-position layout, featuring copper alloy contacts, ensures reliable and high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your electronic projects with this essential component, a perfect fit for any PCB assembly.