845-016-558-802

Heilind Number:EDA845-016-558-802
Manufacturer:EDAC
Manufacturer Number:845-016-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green color. With a versatile two-row design and 16 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, the Right Angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity with this essential component.