845-016-558-804

Heilind Number:EDA845-016-558-804
Manufacturer:EDAC
Manufacturer Number:845-016-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it boasts an amperage of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 16 positions, it offers seamless connectivity for your PCB assemblies. The contact material, made of Copper Alloy, ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit boards. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector.