845-016-558-807

Heilind Number:EDA845-016-558-807
Manufacturer:EDAC
Manufacturer Number:845-016-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-807

Detailed Description

Enhance your circuit connectivity with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it features 16 positions across 2 rows, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, promises optimal conductivity. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your PCB connections with this essential component.