845-016-558-808

Heilind Number:EDA845-016-558-808
Manufacturer:EDAC
Manufacturer Number:845-016-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and a total of 16 positions, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your electronic projects with this essential component.