845-016-558-812

Heilind Number:EDA845-016-558-812
Manufacturer:EDAC
Manufacturer Number:845-016-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-558-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. With two rows of 16 positions each, and a precise pitch of .1 inch, it offers seamless interconnection. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for demanding electronic projects, this connector is a must-have for any PCB assembly setup.