845-016-559-101

Heilind Number:EDA845-016-559-101
Manufacturer:EDAC
Manufacturer Number:845-016-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-101

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The 16-position layout with a single row and a pitch of .1 inch offers convenient connectivity. Boasting a right-angle mount orientation, it is perfect for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless and dependable connectivity.