845-016-559-102

Heilind Number:EDA845-016-559-102
Manufacturer:EDAC
Manufacturer Number:845-016-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 16 positions with a single row arrangement, facilitating efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all environments. Featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved effortlessly. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronics with this essential component for seamless and secure connectivity.