845-016-559-104

Heilind Number:EDA845-016-559-104
Manufacturer:EDAC
Manufacturer Number:845-016-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various applications. Crafted with copper alloy contacts, this connector ensures optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of setups. Elevate your connectivity solutions with this essential component.