845-016-559-108

Heilind Number:EDA845-016-559-108
Manufacturer:EDAC
Manufacturer Number:845-016-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-108

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, allowing for efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mounting on your PCB. Its right-angle mount orientation further enhances space-saving on your board, perfect for compact designs. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications.