845-016-559-112

Heilind Number:EDA845-016-559-112
Manufacturer:EDAC
Manufacturer Number:845-016-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a single row and 16 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its Right Angle mount orientation provides flexibility in installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connection standards with this essential component.