845-016-559-201

Heilind Number:EDA845-016-559-201
Manufacturer:EDAC
Manufacturer Number:845-016-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its dual rows and 16 positions ensure reliable signal transmission, while the Copper Alloy contact material guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.