845-016-559-207

Heilind Number:EDA845-016-559-207
Manufacturer:EDAC
Manufacturer Number:845-016-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-207

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. Boasting a dual-row configuration with 16 positions, it offers ample space for intricate connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.